Low

PTH05000WAZ - 

Non Isolated POL DC/DC Converter, Module, 21.6 W, 900 mV, 3.6 V, 6 A, Adjustable, Surface Mount DIP

PTH05000WAZ - Non Isolated POL DC/DC Converter, Module, 21.6 W, 900 mV, 3.6 V, 6 A, Adjustable, Surface Mount DIP
PTH05000WAZ - Non Isolated POL DC/DC Converter, Module, 21.6 W, 900 mV, 3.6 V, 6 A, Adjustable, Surface Mount DIP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PTH05000WAZ
Newark Part No.:
37K0714
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
21.6W
:
900mV
:
3.6V
:
6A
:
Adjustable
:
Surface Mount DIP
:
4.5V
:
5.5V
:
CSA, UL
:
8.5mm
:
19.94mm
:
13.59mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PTH05000WAZ is a 1-output 21.6W through hole-mount non-isolated plug-in Power Module using double-sided surface mount construction and synchronous rectification technology, these regulators deliver up to 6A of output current while occupying a PCB area of about half the size of a standard postage stamp. They are an ideal choice for applications where space, performance and cost are important design constraints. This series operates from an input voltage of 5V to provide step-down power conversion to any output voltage over the range, 0.9 to 3.6V. The output voltage of the PTH05000W is set within this range using a single resistor. Operating features include an ON/OFF inhibit, output voltage adjust (trim), output current limit and over-temperature protection. For high efficiency these parts employ a synchronous rectifier output stage. An output pre-bias hold off capability ensures that the output will not sink current during start-up.
  • Small size and high performance
  • ON/OFF inhibit
  • Under-voltage lockout
  • Output current limit
  • Pre-bias start-up capability
  • Over-temperature protection
  • Wide-output adjust
  • 5V Input voltage
  • Efficiencies up to 94%
  • 160W/inch³ Power density

Applications

Industrial, Power Management

Associated Products

Compare Selected

Related Searches

0 In stock

More stock available week commencing 26/03/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$15.27 $ 15.27
Price for:
Each
Multiple: 49 Minimum: 49
Quantity Price
49 + $15.27
50 + $14.79
100 + $13.37
250 + $13.13
500 + $12.89
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.