Low

TEXAS INSTRUMENTS  PTH08T221WAZ  Non Isolated POL DC/DC Converter, Auto Track, Adjustable, POLA, Surface Mount DIP, 88 W, 690 mV

TEXAS INSTRUMENTS PTH08T221WAZ
Manufacturer Part No:
PTH08T221WAZ
Newark Part No.:
22M1620
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

DC / DC Converter Output Type:
Adjustable
DC / DC Converter Type:
POLA, Surface Mount DIP
Output Power Max:
88W
Output Voltage Min:
690mV
Output Voltage Max:
5.5V
Output Current Max:
16A
Input Voltage DC Min:
4.5V
Input Voltage DC Max:
14V
Height:
9.09mm
Depth:
22.1mm
Width:
18.93mm
Approvals & Standards:
CSA, IEC, UL
Product Range:
PTH08T221 Series
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor