Low

TEXAS INSTRUMENTS  REF02BPG4  Voltage Reference, Precision, Series - Fixed, REF02 Series, 5V, DIP-8

TEXAS INSTRUMENTS REF02BPG4
Manufacturer Part No:
REF02BPG4
Newark Part No.:
03M9898
Product Range
REF02 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Reference Type:
Series - Fixed
Product Range:
REF02 Series
Reference Voltage:
5V
Initial Accuracy:
10mV
Temperature Coefficient:
± 4ppm/°C
Voltage Reference Case Style:
DIP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Voltage Reference, Precision, Series - Fixed, REF02 Series, 5V, DIP-8

TEXAS INSTRUMENTS

0

Price for: Each

100+ $7.03 250+ $6.71 500+ $6.12 1000+ $4.93

Buy

Voltage Reference, Precision, Series - Fixed, REF02 Series, 5V, DIP-8

ANALOG DEVICES

217 in stock

Price for: Each

1+ $6.84 10+ $6.11 25+ $5.49 50+ $5.16 More pricing

Buy

Associated Products