Low

SM72445EVM/NOPB - 

SolarMagic Evaluation Board for Demonstrate programmable Maximum Power Point Tracking Controller

SM72445EVM/NOPB - SolarMagic Evaluation Board for Demonstrate programmable Maximum Power Point Tracking Controller
SM72445EVM/NOPB - SolarMagic Evaluation Board for Demonstrate programmable Maximum Power Point Tracking Controller

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SM72445EVM/NOPB
Newark Part No.:
05W8617

Product Overview

The SM72445EVM/NOPB is a SolarMagic evaluation board designed to demonstrate operation and capabilities of SM72445 programmable maximum power point tracking (MPPT) controller. The SM72445 is designed to maximize the energy production of a photovoltaic panel through the control of four switch buck-boost converter as well as an optional FET bidirectional switch. The board consists of a high efficiency, four switch buck-boost DC/DC converters and a bidirectional FET based switch designed to bypass the DC/DC converter for cases when DC/DC conversion is not needed and during failure of DC/DC converter. The board also includes auxiliary circuits such as driver, current sensor, temperature sensor and additional OVP circuitry. The SolarMagic SM72445 evaluation board is based on SM3320-1A1 power optimizer and shares all of its best in class power optimization features. This includes its ability to mitigate real world mismatch, its 99.5% peak efficiency and its panel mode operation.
  • Absolute maximum output voltage of 50V
  • Maximum operating current is 11A

Applications

Power Management

Product Information

:
Texas Instruments
:
SM72445
:
Power Management
:
Buck/Boost Controller
:
Eval Board SM72445
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

0 In stock

More stock available week commencing 05/02/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$204.04 $ 204.04
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $204.04
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.