Low

TEXAS INSTRUMENTS  SN65240PWRG4  ESD Protection Device, TSSOP, 8 Pins, 6 V, 60 W

TEXAS INSTRUMENTS SN65240PWRG4
Technical Data Sheet (10.06KB) EN Technical Data Sheet (655.86KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Clamping Voltage Vc Max:
-
Diode Case Style:
TSSOP
No. of Pins:
8Pins
Operating Voltage:
6V
Power Dissipation Pd:
60W
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

TVS Diode, TSSOP, 8 Pins

TEXAS INSTRUMENTS

4,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ $0.642 Promotional price 10000+ $0.642 Promotional price 24000+ $0.641 Promotional price

Buy

ESD Protection Device, Emi Filter, TSSOP, 8 Pins, 6 V, 60 W

TEXAS INSTRUMENTS

Not Currently Stocked

ESD Protection Device, Emi Filter, TSSOP, 8 Pins, 6 V, 60 W

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Cut Tape)

1+ $1.84 10+ $1.59 100+ $1.22 500+ $1.08 More pricing

Buy

ESD Protection Device, 60 W, 6 V, TSSOP, 8

TEXAS INSTRUMENTS

276:  in stock

Price for: Each

1+ $2.06 10+ $1.77 100+ $1.36 500+ $1.20 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.