Low

SN65LVDS388ADBT - 

Differential Line Receiver IC, LVDS, 200 Mbps, 8 Receivers, 15 kV ESD, 3 V to 3.6 V, TSSOP-38

SN65LVDS388ADBT - Differential Line Receiver IC, LVDS, 200 Mbps, 8 Receivers, 15 kV ESD, 3 V to 3.6 V, TSSOP-38

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN65LVDS388ADBT
Newark Part No.:
76C0784
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN65LVDS388ADBT is a differential Line Receiver implements the electrical characteristics of low-voltage differential signalling (LVDS). This signalling technique lowers the output voltage levels of 5V differential standard levels (such as EIA/TIA-422B) to reduce the power, increase the switching speeds and allow operation with a 3V supply rail. Any of the differential receivers provides a valid logical output state with a ±100mV differential input voltage within the input common-mode voltage range. The input common-mode voltage range allows 1V of ground potential difference between two LVDS nodes. Additionally, the high-speed switching of LVDS signals almost always requires the use of a line impedance matching resistor at the receiving end of the cable or transmission media. The LVDT products eliminate this external resistor by integrating it with the receiver.
  • Open-circuit failsafe
  • Flow-through pin-out
  • Integrated 110Ω line termination resistors on LVDT products
  • Bus-terminal ESD exceeds 15kV
  • LVTTL levels are 5V tolerant
  • 2.6ns Typical propagation delay time
  • 100ps Typical output skew
  • <1ns Typical part-to-part skew
  • Green product and no Sb/Br

Applications

Wireless, Communications & Networking, Computers & Computer Peripherals

Product Information

:
Differential Line Receiver
:
LVDS
:
3V
:
3.6V
:
TSSOP
:
38Pins
:
-40°C
:
85°C
:
Each
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

0 In stock

More stock available week commencing 11/06/18

Not Normally Stocked

Non-Cancelable / Non Returnable

More Available From Our Partner Avnet
View pricing and availability
$5.71 $ 5.71
Price for:
Each
Multiple: 50 Minimum: 150
Quantity Price
150 + $5.71
250 + $5.36
500 + $4.87
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.