Low

SN65LVPE502ARGER - 

USB Interface, Dual Channel Re-driver, USB 3.0, 3 V, 3.6 V, VQFN, 24 Pins

SN65LVPE502ARGER - USB Interface, Dual Channel Re-driver, USB 3.0, 3 V, 3.6 V, VQFN, 24 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN65LVPE502ARGER
Newark Part No.:
92T2277
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN65LVPE502ARGER is a dual-channel USB3.0 Redriver/Equalizer supporting data rates of 5Gbps. The device complies with USB 3.0 spec revision 1.0, supporting electrical idle condition and low frequency periodic signals (LFPS) for USB 3.0 power management modes.
  • Single lane USB 3.0 equalizer/redriver
  • Selectable equalization, de-emphasis and output swing control
  • Integrated termination
  • Hot-Plug Capable
  • 7mW Typical when no connection detected
  • 70mW Typical when link in U2/U3 mode
  • Excellent jitter and loss compensation capability
  • Green product and no Sb/Br

Applications

Medical, Industrial, Communications & Networking

Product Information

:
Dual Channel Re-driver
:
USB 3.0
:
3V
:
3.6V
:
VQFN
:
24Pins
:
5Gbps
:
2 Port
:
0°C
:
85°C
:
Cut Tape
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2,368 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 23/04/18
$2.41 $ 2.41
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $6.35
10 + $5.70
25 + $5.35
50 + $5.02
100 + $4.67
250 + $4.38
500 + $3.98
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.