Low

TEXAS INSTRUMENTS  SN74AHC540PWR  Buffer / Line Driver, 74AHC540, 2 V to 5.5 V, TSSOP-20

TEXAS INSTRUMENTS SN74AHC540PWR
Manufacturer Part No:
SN74AHC540PWR
Newark Part No.:
76C1879
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74AHC540
Logic Device Type:
Buffer / Line Driver, Inverting
Logic Case Style:
TSSOP
No. of Pins:
20Pins
Supply Voltage Min:
5.5V
Supply Voltage Max:
2V
Logic IC Family:
74AHC
Logic IC Base Number:
74540
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LOGIC, BUFF/DVR TRI-ST OCTAL, 20TSSOP

TEXAS INSTRUMENTS

250:  in stock

Price for: Each

1+ $0.931 10+ $0.782 100+ $0.504 1000+ $0.404 More pricing

Buy

Associated Products