Low

TEXAS INSTRUMENTS  SN74ALS240A-1DWG4  IC, INVERTING BUFFER, SOIC-20

TEXAS INSTRUMENTS SN74ALS240A-1DWG4
Technical Data Sheet (1.05MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Device Type:
Buffer / Line Driver, Inverting
Logic Case Style:
SOIC
No. of Pins:
20Pins
Supply Voltage Min:
5.5V
Supply Voltage Max:
4.5V
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.