Low

TEXAS INSTRUMENTS  SN74ALS873BDWRE4  Latch, 74ALS873, D Type, Tri State, 14 ns, 24 mA, SOIC

TEXAS INSTRUMENTS SN74ALS873BDWRE4
Manufacturer Part No:
SN74ALS873BDWRE4
Newark Part No.:
37K1764
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74ALS873
Latch Type:
D Type
IC Output Type:
Tri State
Propagation Delay:
14ns
Output Current:
24mA
Logic Case Style:
SOIC
No. of Pins:
24Pins
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
No. of Bits:
4bit
Logic IC Family:
74ALS
Logic IC Base Number:
74873
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor