Low

TEXAS INSTRUMENTS  SN74AVC4T245D  Bus Transceiver, AVC Family, 4 Input, 4bit, 12 mA, 3.1 ns, 1.2 V to 3.6 V, SOIC-16

TEXAS INSTRUMENTS SN74AVC4T245D
Manufacturer Part No:
SN74AVC4T245D
Newark Part No.:
31K7525
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Inputs:
4
Output Current:
12mA
Propagation Delay:
3.1ns
No. of Pins:
16Pins
Logic Case Style:
SOIC
Supply Voltage Min:
1.2V
Supply Voltage Max:
3.6V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Logic Type:
Bus Transceiver
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Bus Transceiver, AVC Family, 4 Input, 50 mA, 3.1 ns, 1.2 V to 3.6 V, SOIC-16

TEXAS INSTRUMENTS

5,000 in stock

Price for: Each (Supplied on Full Reel)

2500+ $0.492 Promotional price 5000+ $0.492 Promotional price 10000+ $0.492 Promotional price 15000+ $0.492 Promotional price More pricing

Buy

Bus Transceiver, AVC Family, 4 Input, 50 mA, 3.1 ns, 1.2 V to 3.6 V, SOIC-16

TEXAS INSTRUMENTS

83 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.759 Promotional price 10+ $0.759 Promotional price 100+ $0.696 Promotional price 500+ $0.643 Promotional price More pricing

Buy

TRANSCEIVER W/VOLT TRANS, 4BIT, SOIC-16

TEXAS INSTRUMENTS

4,285:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.60 10+ $1.39 100+ $1.07 500+ $0.943 More pricing

Buy

Associated Products