Low

TEXAS INSTRUMENTS  SN74CBTLV3253DR  FET Multiplexer / Demultiplexer, CBT Family, 2 Channels, 1:4, 2.3 V to 3.6 V, SOIC-16

TEXAS INSTRUMENTS SN74CBTLV3253DR
Manufacturer Part No:
SN74CBTLV3253DR
Newark Part No.:
76C2970

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74CBTLV253
Logic Type:
FET Multiplexer / Demultiplexer
No. of Channels:
2Channels
Line Configuration:
1:4
Supply Voltage Min:
2.3V
Supply Voltage Max:
3.6V
Logic Case Style:
SOIC
No. of Pins:
16Pins
Logic IC Family:
74CBTLV
Logic IC Base Number:
74253
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LOGIC, MUX/DEMUX FET DL 1OF4, 16SOIC

TEXAS INSTRUMENTS

604:  in stock

Price for: Each

1+ $1.55 10+ $1.31 100+ $1.01 500+ $0.893 More pricing

Buy

Associated Products