Low

TEXAS INSTRUMENTS  SN74HC08DG4  AND Gate, 74HC08, 2 Input, 5.2 mA, 2 V to 6 V, SOIC-14

TEXAS INSTRUMENTS SN74HC08DG4
Manufacturer Part No:
SN74HC08DG4
Newark Part No.:
54K0606
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74HC08
Logic Type:
AND
Output Current:
5.2mA
No. of Inputs:
2
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Logic Case Style:
SOIC
No. of Pins:
14Pins
Logic IC Family:
74HC
Logic IC Base Number:
7408
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

AND Gate, 74HC08, 2 Input, 5.2 mA, 2 V to 6 V, SOIC-14

TEXAS INSTRUMENTS

2,175 in stock

Price for: Each

1+ $0.573 10+ $0.444 100+ $0.241 1000+ $0.181 More pricing

Buy

AND Gate, 74HC08, 8 Input, 25 mA, 2 V to 6 V, SOIC-14

TEXAS INSTRUMENTS

1,454 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.674 10+ $0.467 100+ $0.223 1000+ $0.171

Buy

AND Gate, 74HC08, 2 Input, 5.2 mA, 2 V to 6 V, SOIC-14

ON SEMICONDUCTOR

4,098 in stock

Price for: Each

1+ $0.574 10+ $0.411 100+ $0.189 500+ $0.168 More pricing

Buy

AND Gate, 74HC08, 2 Input, 25 mA, 2 V to 6 V, SOIC-14

NEXPERIA

2,447 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.128 Promotional price 10+ $0.128 Promotional price 25+ $0.128 Promotional price 50+ $0.128 Promotional price More pricing

Buy

AND Gate, 74HC08, 2 Input, 5.2 mA, 2 V to 6 V, SOIC-14

FAIRCHILD SEMICONDUCTOR

720 in stock

Price for: Each

1+ $0.602 10+ $0.506 100+ $0.308 500+ $0.273 More pricing

Buy

AND Gate, 74HC08, 2 Input, 25 mA, 2 V to 6 V, SOIC-14

NEXPERIA

5,000 in stock

Price for: Each (Supplied on Full Reel)

2500+ $0.085 Promotional price 5000+ $0.083 10000+ $0.08 15000+ $0.077 More pricing

Buy

AND Gate, 74HC08, 2 Input, 25 mA, 2 V to 6 V, SOIC-14

NEXPERIA

467 in stock

Price for: Each

1+ $0.097 Promotional price 10+ $0.097 Promotional price 100+ $0.097 Promotional price 500+ $0.097 Promotional price More pricing

Buy
74HC08D-Q100,118

74HC08D-Q100/SO14/REEL 13" Q1/

NEXPERIA

0

Price for: Each (Supplied on Full Reel)

2500+ $0.146 5000+ $0.136 12500+ $0.128 25000+ $0.118 More pricing

Buy
MM74HC08MX

IC,LOGIC GATE,QUAD 2-INPUT AND,HC-CMOS,SOP,14PIN,PLASTIC

FAIRCHILD SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

2500+ $0.181 10000+ $0.167 25000+ $0.154 50000+ $0.15

Buy

Associated Products