Low

TEXAS INSTRUMENTS  SN74HC595DE4  Shift Register, HC Family, 74HC595, Serial to Parallel, 1 Element, 8 bit, SOIC, 16 Pins

TEXAS INSTRUMENTS SN74HC595DE4
Manufacturer Part No:
SN74HC595DE4
Newark Part No.:
37K2878
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74HC595
Shift Register Function:
Serial to Parallel
No. of Elements:
1 Element
No. of Bits Per Element:
8bit
Logic Case Style:
SOIC
No. of Pins:
16Pins
Supply Voltage Min:
2V
Supply Voltage Max:
6V
IC Output Type:
Tri State
Logic IC Family:
74HC
Logic IC Base Number:
74595
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Shift Register, HC Family, 74HC595, Serial to Parallel, 1 Element, 8 bit, SOIC, 16 Pins

TEXAS INSTRUMENTS

5,000 in stock

Price for: Each (Supplied on Full Reel)

2500+ $0.233 10000+ $0.215 15000+ $0.212 25000+ $0.205

Buy

Shift Register, HC Family, 74HC595, Serial to Parallel, 1 Element, 8 bit, SOIC, 16 Pins

TEXAS INSTRUMENTS

2,427 in stock

Price for: Each

1+ $0.887 10+ $0.742 100+ $0.453 1000+ $0.35 More pricing

Buy

Shift Register, HC Family, 74HC595, Serial to Parallel, 1 Element, 8 bit, SOIC, 16 Pins

TEXAS INSTRUMENTS

596 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.639 10+ $0.531 100+ $0.324 1000+ $0.251

Buy

Shift Register, HC Family, 74HC595, Serial to Parallel, 1 Element, 8 bit, SOIC, 16 Pins

TEXAS INSTRUMENTS

0

Price for: Each

1000+ $0.504 2500+ $0.474

Buy

Shift Register, HC Family, 74HC595, Serial to Parallel, Serial to Serial, 8 Element, 8 bit, SOIC

NEXPERIA

42,500 in stock

Price for: Each (Supplied on Full Reel)

2500+ $0.097 5000+ $0.094 10000+ $0.094 15000+ $0.094 More pricing

Buy

Shift Register, HC Family, 74HC595, Serial to Parallel, Serial to Serial, 8 Element, 8 bit, SOIC

NEXPERIA

2,880 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.151 Promotional price 10+ $0.15 Promotional price 25+ $0.15 Promotional price 50+ $0.15 Promotional price More pricing

Buy

Shift Register, HC Family, 74HC595, Serial to Parallel, 1 Element, 8 bit, SOIC, 16 Pins

FAIRCHILD SEMICONDUCTOR

964 in stock

Price for: Each

1+ $0.588 10+ $0.497 100+ $0.304 500+ $0.269 More pricing

Buy

Shift Register, HC Family, 74HC595, Serial to Parallel, Serial to Serial, 1 Element, 8 bit, SOIC

NEXPERIA

4,340 in stock

Price for: Each

1+ $0.198 Promotional price 10+ $0.198 Promotional price 100+ $0.182 Promotional price 500+ $0.181 Promotional price More pricing

Buy

Shift Register, HC Family, 74HC595, Serial to Parallel, Serial to Serial, 1 Element, 8 bit, SOIC

NEXPERIA

1,104 in stock

Price for: Each

1+ $0.534 10+ $0.419 25+ $0.352 100+ $0.286 More pricing

Buy

Shift Register, HC Family, 74HC595, Serial to Parallel, 1 Element, 8 bit, SOIC, 16 Pins

FAIRCHILD SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

2500+ $0.213 10000+ $0.206 25000+ $0.202 50000+ $0.195

Buy

Associated Products