Low

TEXAS INSTRUMENTS  SN74LV157APW  Data Selector / Multiplexer, 4 Channels, 2:1, 2 V to 5.5 V, TSSOP-16

TEXAS INSTRUMENTS SN74LV157APW
Technical Data Sheet (10.07KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74LV157
Logic Type:
Data Selector / Multiplexer
No. of Channels:
4Channels
Line Configuration:
-
Supply Voltage Min:
2V
Supply Voltage Max:
5.5V
Logic Case Style:
TSSOP
No. of Pins:
16Pins
Logic IC Family:
74LV
Logic IC Base Number:
74157
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SN74LV157APWR

IC, 2I/P QUAD DATA SELECTOR/MUX TSSOP-16

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2000+ $0.454 4000+ $0.451 10000+ $0.437 24000+ $0.42

Buy

Associated Products