Low

SN74LVC125ADTG4 - 

Buffer, 74LVC125, 1.65 V to 3.6 V, SOIC-14

SN74LVC125ADTG4 - Buffer, 74LVC125, 1.65 V to 3.6 V, SOIC-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVC125ADTG4
Newark Part No.:
41M5105
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
74LVC125
:
Buffer, Non Inverting
:
SOIC
:
14Pins
:
3.6V
:
1.65V
:
74LVC
:
74125
:
-40°C
:
125°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Buffer, 74LVC125, 3.6 V to 1.65 V, SOIC-14

346 in stock
Add
0

Each (Supplied on Full Reel)

1250+ $0.439 2000+ $0.363 5000+ $0.361 10000+ $0.35

Add

TEXAS INSTRUMENTS

IC, 74LVC, SMD, 74LVC125, SOIC14

7,840 in stock
Add

Associated Products

Compare Selected

Related Searches

0 In stock

More stock available week commencing 05/03/18

Not Normally Stocked

Non-Cancelable / Non Returnable

More Available From Our Partner Avnet
View pricing and availability
$0.439 $ 0.44
Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 1250
Quantity Price
1250 + $0.439
2000 + $0.363
5000 + $0.361
10000 + $0.35
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.