Low

SN74LVC1G123DCTT - 

Monostable Multivibrator, 74LVC1G123, 8 ns, 32 mA, 1.65 V to 5.5 V, SSOP-8

SN74LVC1G123DCTT - Monostable Multivibrator, 74LVC1G123, 8 ns, 32 mA, 1.65 V to 5.5 V, SSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVC1G123DCTT
Newark Part No.:
10J9644

Product Overview

The SN74LVC1G123DCTT is a single retriggerable Monostable Multivibrator designed for 1.65 to 5.5V VCC operation. It features output pulse-duration control by three methods. In the first method, the A\ input is low and the B input goes high. In the second method, the B input is high and the A input goes low. In the third method, the A\ input is low, the B input is high and the clear (CLR\) input goes high. The output pulse duration is programmed by selecting external resistance and capacitance values. The external timing capacitor must be connected between Cext and Rext/Cext (positive) and an external resistor connected between Rext/Cext and VCC. To obtain variable pulse durations, connect an external variable resistance between Rext/Cext and VCC. The output pulse duration also can be reduced by taking CLR\ low. Pulse triggering occurs at a particular voltage level and is not directly related to the transition time of the input pulse.
  • Supports mixed-mode voltage operation on all ports
  • Supports down translation to VCC
  • Schmitt-trigger circuitry on A\ and B inputs for slow input transition rates
  • Edge triggered from active-high or active-low gated logic inputs
  • Retriggerable for very long output pulses, up to 100% duty cycle
  • Overriding clear terminates output pulse
  • Glitch-free power-up reset on outputs
  • Ioff Supports live insertion, partial-power-down mode and back-drive protection
  • Latch-up performance exceeds 100mA per JESD 78, Class II
  • Green product and no Sb/Br

Applications

Imaging, Video & Vision, Computers & Computer Peripherals, Embedded Design & Development, Communications & Networking, Wireless

Product Information

:
74LVC1G123
:
Retriggerable Monostable
:
32mA
:
1.65V
:
5.5V
:
SSOP
:
8Pins
:
8.2ns
:
74LVC
:
741G123
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Monostable Multivibrator, 74LVC1G123, 8.2 ns, 32 mA, 1.65 V to 5.5 V, SSOP-8

3,000 in stock
Add

TEXAS INSTRUMENTS

Monostable Multivibrator, 74LVC1G123, 8.2 ns, 32 mA, 1.65 V to 5.5 V, SSOP-8

3,022 in stock
Add
0

Each (Supplied on Full Reel)

3000+ $0.294 6000+ $0.274 15000+ $0.256 30000+ $0.237 More Pricing...

Add

TEXAS INSTRUMENTS

IC, MULTIVIBRATOR, SMD, SSOP8, 3.3V

10,464 in stock

Each (Supplied on Cut Tape)

5+ $0.897 10+ $0.752 100+ $0.485 1000+ $0.389 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.849 10+ $0.703 25+ $0.611 50+ $0.521 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

51 In stock

for same day shipping

Available in quantity shown
To order more than shown inventory, contact sales

???PF_PDP_SA_AVAILABLE_UNTIL_EXH_ORDER_MORE???

see cut-off times
$1.37 $ 1.37
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.37
10 + $1.17
100 + $0.899
500 + $0.794
1000 + $0.627
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.