Low

SN74LVC1G17DBVRG4 - 

Buffer, 74LVC1G17, 5.5 V to 1.65 V, SOT-23-5

SN74LVC1G17DBVRG4 - Buffer, 74LVC1G17, 5.5 V to 1.65 V, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVC1G17DBVRG4
Newark Part No.:
37K3373
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
74LVC1G17
:
Buffer, Schmitt Trigger
:
SOT-23
:
5Pins
:
1.65V
:
5.5V
:
74LVC
:
741G17
:
-40°C
:
85°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Buffer, 74LVC1G17, 1.65 V to 5.5 V, SOT-23-5

15,000 in stock
Add

TEXAS INSTRUMENTS

Buffer, 74LVC1G17, 1.65 V to 5.5 V, SOT-23-5

404 in stock
Add

TEXAS INSTRUMENTS

IC, BUFFER, SCHMITT TRIG, 5SOT23

37,243 in stock
Add
1,345 in stock

Each (Supplied on Cut Tape)

1+ $0.572 10+ $0.516 25+ $0.481 50+ $0.447 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

1+ $0.058 3000+ $0.058 6000+ $0.052 15000+ $0.046 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

0 In stock

More stock available week commencing 09/04/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.115 $ 0.12
Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 6000
Quantity Price
6000 + $0.115
24000 + $0.104
45000 + $0.091
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.