Low

TEXAS INSTRUMENTS  SN74LVC574ADW  Flip-Flop, Tri State Non Inverted, Positive Edge, 74LVC574, D, 4.6 ns, 150 MHz, 24 mA, SOIC

TEXAS INSTRUMENTS SN74LVC574ADW
Manufacturer Part No:
SN74LVC574ADW
Newark Part No.:
35K0823
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74LVC574
Flip-Flop Type:
D
Propagation Delay:
4.6ns
Frequency:
150MHz
Output Current:
24mA
Logic Case Style:
SOIC
No. of Pins:
20Pins
Trigger Type:
Positive Edge
IC Output Type:
Tri State Non Inverted
Supply Voltage Min:
1.65V
Supply Voltage Max:
3.6V
Logic IC Family:
74LVC
Logic IC Base Number:
74574
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LOGIC, OCTAL F-F TRI-STATE, 20SOIC

TEXAS INSTRUMENTS

1,841:  in stock

Price for: Each

1+ $1.25 10+ $1.05 100+ $0.637 1000+ $0.493 More pricing

Buy

Flip-Flop, Tri State Non Inverted, Positive Edge, 74LCX574, D, 8.5 ns, 150 MHz, 24 mA, SOIC

FAIRCHILD SEMICONDUCTOR

42 in stock

Price for: Each

1+ $0.348 Promotional price 10+ $0.348 Promotional price 100+ $0.348 Promotional price 1000+ $0.348 Promotional price More pricing

Buy

Associated Products