Low

TEXAS INSTRUMENTS  SN74LVT244BDWG4  Buffer / Line Driver, 74LVT244, 2.7 V to 3.6 V, SOIC-20

TEXAS INSTRUMENTS SN74LVT244BDWG4
Manufacturer Part No:
SN74LVT244BDWG4
Newark Part No.:
58K6542
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74LVT244
Logic Device Type:
Buffer / Line Driver, Non Inverting
Logic Case Style:
SOIC
No. of Pins:
20Pins
Supply Voltage Min:
2.7V
Supply Voltage Max:
3.6V
Logic IC Family:
74LVT
Logic IC Base Number:
74244
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Buffer / Line Driver, Non-Inverting, 3-State, 2.7V to 3.6V, SOIC-20

TEXAS INSTRUMENTS

0

Price for: Each

500+ $0.797 1000+ $0.629 2500+ $0.545 10000+ $0.524 More pricing

Buy

Buffer / Line Driver, 74LVT244, 2.7 V to 3.6 V, SOIC-20

TEXAS INSTRUMENTS

593 in stock

Price for: Each

1+ $0.731 Promotional price 10+ $0.73 Promotional price 100+ $0.668 Promotional price 500+ $0.617 Promotional price More pricing

Buy
74LVT244WM

IC,BUFFER/DRIVER,DUAL,4-BIT,LVT/ALVT-BICMOS,SOP,20PIN,PLASTIC

FAIRCHILD SEMICONDUCTOR

0

Price for: Each

1000+ $0.471 2000+ $0.455 10000+ $0.432 24000+ $0.416 More pricing

Buy

Associated Products