Low

TEXAS INSTRUMENTS  THS4012CDGN  Operational Amplifier, Dual, 2 Amplifier, 290 MHz, 310 V/µs, ± 4.5V to ± 16V, MSOP, 8 Pins

TEXAS INSTRUMENTS THS4012CDGN

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
290MHz
Slew Rate:
310V/µs
No. of Amplifiers:
Supply Voltage Range:
± 4.5V to ± 16V
Amplifier Case Style:
MSOP
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products