Low

TEXAS INSTRUMENTS  TL054CD  Operational Amplifier, QUAD, 3 MHz, 4, 17.8 V/ s, 5V to 15V, SOIC, 14

TEXAS INSTRUMENTS TL054CD
Manufacturer Part No:
TL054CD
Newark Part No.:
98K1629

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
4 Amplifier
Bandwidth:
3MHz
Slew Rate:
17.8V/µs
No. of Amplifiers:
Supply Voltage Range:
± 5V to ± 15V
Amplifier Case Style:
SOIC
No. of Pins:
14Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Operational Amplifier, Quad, 4 Amplifier, 2.7 MHz, 17.8 V/µs, ± 5V to ± 15V, SOIC, 14 Pins

TEXAS INSTRUMENTS

0

Price for: Each

100+ $2.64 500+ $2.29 1000+ $1.88 2500+ $1.75 More pricing

Buy

Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, SOIC, 14 Pins

TEXAS INSTRUMENTS

710 in stock

Price for: Each

1+ $1.77 10+ $1.52 100+ $1.16 500+ $1.03 More pricing

Buy

Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, DIP, 14 Pins

TEXAS INSTRUMENTS

759 in stock

Price for: Each

1+ $1.36 10+ $1.16 100+ $0.895 500+ $0.791 More pricing

Buy

Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, DIP, 14 Pins

TEXAS INSTRUMENTS

61 in stock

Price for: Each

1+ $1.98 10+ $1.70 100+ $1.30 500+ $1.15 More pricing

Buy

Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, SOIC, 14 Pins

TEXAS INSTRUMENTS

229 in stock

Price for: Each

1+ $1.21 10+ $1.04 100+ $0.796 500+ $0.703 More pricing

Buy

Operational Amplifier, QUAD, 2.7 MHz, 4, 17.8 V/ s, 5V to 15V, DIP, 14

TEXAS INSTRUMENTS

83:  in stock

Price for: Each

1+ $12.91 10+ $11.67 25+ $10.80 50+ $10.31 More pricing

Buy

Operational Amplifier, QUAD, 2.7 MHz, 4, 17.8 V/ s, 5V to 15V, SOIC, 14

TEXAS INSTRUMENTS

462:  in stock

Price for: Each

1+ $11.47 10+ $10.36 25+ $9.59 50+ $9.16 More pricing

Buy

Associated Products

Similar Products