Low

TL494CDR - 

Voltage Mode PWM Controller, 7V-40V supply, 40 V/200mA out, 300 kHz, SOIC-16

TEXAS INSTRUMENTS TL494CDR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TL494CDR
Newark Part No.:
35C2190
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TL494CDR is a Pulse Width Modulation (PWM) Controller on a single chip. Designed primarily for power-supply control, this device offers the flexibility to tailor the power-supply control circuitry to a specific application. The TL494 device contains two error amplifiers, an on-chip adjustable oscillator, a dead-time control (DTC) comparator, a pulse-steering control flip-flop, a 5V, 5% precision regulator and output-control circuits. The error amplifiers exhibit a common-mode voltage range from -0.3V to VCC - 2V. The dead-time control comparator has a fixed offset that provides approximately 5% dead time. The on-chip oscillator can be bypassed by terminating RT to the reference output and providing a sawtooth input to CT, or it can drive the common circuits in synchronous multiple-rail power supplies. The uncommitted output transistors provide either common-emitter or emitter-follower output capability.
  • Output control selects single-ended or push-pull operation
  • Internal circuitry prohibits double pulse at either output
  • Variable dead time provides control over total range
  • Internal regulator provides a stable 5V Reference supply with 5% Tolerance
  • Circuit architecture allows easy synchronization
  • Green product and no Sb/Br

Applications

Power Management, Computers & Computer Peripherals, Consumer Electronics, Portable Devices

Product Information

:
-
:
40V
:
200mA
:
7V
:
40V
:
SOIC
:
16Pins
:
300kHz
:
0°C
:
70°C
:
Tape & Reel
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Voltage Mode PWM Controller, 2 outputs, 7V-40V supply, 40V/200mA out, 300 kHz, SOIC-16

726 in stock

Each

1+ $0.874 10+ $0.73 100+ $0.471 1000+ $0.377 More Pricing...

Add

ON SEMICONDUCTOR

PWM CONTROLLER, 200KHZ, 40V, SOIC-16

1,248 in stock

Each (Supplied on Cut Tape)

1+ $0.981 10+ $0.822 25+ $0.726 50+ $0.628 More Pricing...

Add

ON SEMICONDUCTOR

PWM CONTROLLER, 40KHZ, 40V, SOIC-16

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $1.04 10+ $0.874 25+ $0.77 50+ $0.668 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

0 In stock

More stock available week commencing 18/09/17

Not Normally Stocked

Non-Cancelable / Non Returnable

More Available From Our Partner Avnet
View pricing and availability
$0.285 $ 0.28
Price for:
Each (Supplied on Full Reel)
Multiple: 2500 Minimum: 2500
Quantity Price
2500 + $0.285
10000 + $0.264
22500 + $0.252
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.