Low

TL780-05KCS - 

Linear Voltage Regulators, Fixed, 7V To 25V In, 5V And 1.5A Out, TO-220-3

TL780-05KCS - Linear Voltage Regulators, Fixed, 7V To 25V In, 5V And 1.5A Out, TO-220-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TL780-05KCS
Newark Part No.:
22H1306
Product Range
7805 Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TL780-05KCS is a 3-pin 1.5A fixed 5V Positive Voltage Regulator features thermal shutdown. An unique temperature-compensation technique, coupled with an internally trimmed band-gap reference, has resulted in improved accuracy when compared to other three-terminal regulators. Advanced layout techniques provide excellent line, load and thermal regulation. The internal current-limiting and thermal-shutdown features essentially make the devices immune to overload.
  • Internal short-circuit current limiting
  • Pinout identical to µA7800 series
  • Improved version of µA7800 series
  • ±1% Output tolerance at 25°C
  • ±2% Output tolerance over full operating range
  • Pb-free product

Applications

Communications & Networking, Power Management

Product Information

:
Fixed
:
7V
:
25V
:
5V
:
-
:
-
:
1.5A
:
TO-220
:
3Pins
:
0°C
:
125°C
:
Each
:
7805 Voltage Regulators
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Linear Voltage Regulator, 7805, Fixed, 7V To 25V In, 5V And 1.5A Out, TO-220-3

2,794 in stock
Add

Associated Products

Compare Selected

Related Searches

1,169 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 16/07/18
$1.15 $ 1.15
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.15
10 + $0.941
100 + $0.607
500 + $0.547
1000 + $0.486
2500 + $0.441
10000 + $0.395
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.