Low

TLC0834IN - 

Analog to Digital Converter, 8 bit, 20 kSPS, 4.5 V, 5 V

TLC0834IN - Analog to Digital Converter, 8 bit, 20 kSPS, 4.5 V, 5 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLC0834IN
Newark Part No.:
35K1174
Product Range
Quad 8-Bit SAR ADCs

Product Overview

The TLC0834IN is a 4-channel 8-bit successive- approximation Analog-to-digital Converter (ADC), each with an input-configurable multichannel multiplexer and serial input/output. The serial input/ output is configured to interface with standard shift registers or microprocessors. Detailed information on interfacing with most popular microprocessors is readily available from the factory. The TLC0834 multiplexer is software-configured for single-ended or differential inputs as well as pseudo-differential input assignments. The differential analog voltage input allows for common-mode rejection or offset of the analog zero input voltage value. In addition, the voltage reference input can be adjusted to allow encoding of any smaller analog voltage span to the full 8-bit of resolution.
  • Easy microprocessor interface or stand-alone operation
  • Remote operation with serial data link
  • Green product and no Sb/Br

Applications

Signal Processing, Communications & Networking, Clock & Timing

Product Information

:
8bit
:
20kSPS
:
-
:
4.5V
:
5V
:
-
:
14Pins
:
Pseudo Differential, Single Ended
:
Serial
:
-40°C
:
85°C
:
Each
:
Quad 8-Bit SAR ADCs
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

0 In stock

More stock available week commencing 12/03/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$4.96 $ 4.96
Price for:
Each
Multiple: 25 Minimum: 150
Quantity Price
150 + $4.96
250 + $4.71
500 + $4.22
1000 + $3.18
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.