Low

TEXAS INSTRUMENTS  TLC2272AIDRG4  Operational Amplifier, Dual, 2 Amplifier, 2.18 MHz, 3.6 V/µs, ± 2.2V to ± 8V, SOIC, 8 Pins

TEXAS INSTRUMENTS TLC2272AIDRG4
Manufacturer Part No:
TLC2272AIDRG4
Newark Part No.:
61K1761
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
2.18MHz
Slew Rate:
3.6V/µs
No. of Amplifiers:
Supply Voltage Range:
± 2.2V to ± 8V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Operational Amplifier, Dual, 2 Amplifier, 2.18 MHz, 3.6 V/µs, ± 2.2V to ± 8V, SOIC, 8 Pins

TEXAS INSTRUMENTS

110 in stock

Price for: Each

1+ $2.94 10+ $2.51 100+ $2.02 500+ $1.75 More pricing

Buy

Operational Amplifier, Dual, 2 Amplifier, 2.18 MHz, 3.6 V/µs, ± 2.2V to ± 8V, SOIC, 8 Pins

TEXAS INSTRUMENTS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

2500+ $1.15 5000+ $1.13 10000+ $1.12 15000+ $1.10 More pricing

Buy

Operational Amplifier, Dual, 2 Amplifier, 2.18 MHz, 3.6 V/µs, ± 2.2V to ± 8V, SOIC, 8 Pins

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2500+ $1.07

Buy

Operational Amplifier, Dual, 2.18 MHz, 2, 3.6 V/ s, 2.2V to 8V, SOIC, 8

TEXAS INSTRUMENTS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $2.69 10+ $2.28 100+ $1.84 500+ $1.60 More pricing

Buy

Associated Products

Similar Products