Low

TLC5947DAP - 

Led Driver, 24 Outputs, Constant Current, 3V-5.5V in, 30MHz switch, 30V/30mA out, HTSSOP-32

TLC5947DAP - Led Driver, 24 Outputs, Constant Current, 3V-5.5V in, 30MHz switch, 30V/30mA out, HTSSOP-32

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLC5947DAP
Newark Part No.:
03P5011
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Constant Current
:
3V
:
5.5V
:
30V
:
30mA
:
30MHz
:
24Outputs
:
SMD
:
HTSSOP
:
32Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TLC5947DAP is a 24-channel, 12-bit PWM Constant-current Sink LED Driver with internal oscillator. Each channel is individually adjustable with 4096 pulse-width modulated (PWM) steps. PWM control is repeated automatically with the programmed greyscale (GS) data. GS data are written via a serial interface port. The current value of all 24 channels is set by a single external resistor. The TLC5947DAP has a thermal shutdown (TSD) function that turns off all output drivers during an over-temperature condition. All of the output drivers automatically restart when the temperature returns to normal conditions.
  • 30mA Capability (constant-current sink)
  • 12-bit (4096 steps) Greyscale PWM control
  • ±2% (typical) Channel-to-channel, ±2% (typical) Device-to-device constant-current accuracy
  • CMOS logic level I/O
  • 30MHz Data transfer rate (standalone)
  • 15MHz Data transfer rate (cascaded devices, SCLK duty = 50%)
  • Shift out data changes with falling edge to avoid data shift errors
  • Auto display repeat
  • 4MHz Internal oscillator
  • Automatic shutdown at over-temperature conditions, restart under normal temperature thermal shutdown
  • 4-channel Grouped delay to prevent inrush current noise reduction
  • Green product and no Sb/Br

Applications

Commercial, Industrial, Imaging, Video & Vision

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

Related Searches

0 In stock

More stock available week commencing 11/06/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$4.11 $ 4.11
Price for:
Each
Multiple: 46 Minimum: 184
Quantity Price
184 + $4.11
250 + $3.86
500 + $3.50
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.