Low

TEXAS INSTRUMENTS  TLE2061AIP  Operational Amplifier, Single, 1 Amplifier, 1.8 MHz, 3.4 V/µs, ± 3.5V to ± 18V, DIP, 8 Pins

TEXAS INSTRUMENTS TLE2061AIP
Manufacturer Part No:
TLE2061AIP
Newark Part No.:
76C7614
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
1.8MHz
Slew Rate:
3.4V/µs
No. of Amplifiers:
Supply Voltage Range:
± 3.5V to ± 18V
Amplifier Case Style:
DIP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Operational Amplifier, Single, 1 Amplifier, 1.8 MHz, 3 V/µs, 5V to 36V, DIP, 8 Pins

ANALOG DEVICES

318 in stock

Price for: Each

1+ $6.99 10+ $6.23 25+ $5.62 50+ $5.27 More pricing

Buy

Operational Amplifier, Single, 1 Amplifier, 4 MHz, 20 V/µs, ± 4.5V to ± 18V, DIP, 8 Pins

ANALOG DEVICES

356 in stock

Price for: Each

1+ $4.69 10+ $4.19 25+ $3.77 50+ $3.53 More pricing

Buy

Operational Amplifier, Single, 1 Amplifier, 4 MHz, 20 V/µs, ± 4.5V to ± 18V, DIP, 8 Pins

ANALOG DEVICES

197 in stock

Price for: Each

1+ $8.43 10+ $7.52 25+ $6.78 50+ $6.35 More pricing

Buy

Associated Products

Similar Products