Low

TEXAS INSTRUMENTS  TLE2426MDREP  Voltage Reference, Virtual Ground Precision, TLE2426-EP Series, 2V to 20V, SOIC-8

TEXAS INSTRUMENTS TLE2426MDREP
Manufacturer Part No:
TLE2426MDREP
Newark Part No.:
46M0949
Product Range
TLE2426-EP Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Reference Type:
Virtual Ground Precision
Product Range:
TLE2426-EP Series
Reference Voltage:
2V to 20V
Initial Accuracy:
-
Temperature Coefficient:
± 35ppm/°C
Voltage Reference Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Voltage Reference, Virtual Ground Precision, TLE2426 Series, 2V to 20V, SOIC-8

TEXAS INSTRUMENTS

393 in stock

Price for: Each

1+ $1.61 Promotional price 10+ $1.48 Promotional price 100+ $1.36 Promotional price 500+ $1.36 Promotional price More pricing

Buy

Voltage Reference, Virtual Ground Precision, TLE2426 Series, 2V to 20V, SOIC-8

TEXAS INSTRUMENTS

90 in stock

Price for: Each

1+ $2.59 10+ $2.22 100+ $1.78 500+ $1.54 More pricing

Buy

Voltage Reference, Virtual Ground Precision, TLE2426 Series, 2V to 20V, SOIC-8

TEXAS INSTRUMENTS

794:  in stock

Price for: Each

1+ $2.67 10+ $2.28 100+ $1.84 500+ $1.59 More pricing

Buy

Associated Products