Low

TEXAS INSTRUMENTS  TLV2264IDR  Operational Amplifier, Quad, 4 Amplifier, 670 kHz, 0.55 V/µs, 2.7V to 8V, SOIC, 14 Pins

TEXAS INSTRUMENTS TLV2264IDR
Technical Data Sheet (11.14KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
4 Amplifier
Bandwidth:
670kHz
Slew Rate:
0.55V/µs
No. of Amplifiers:
Supply Voltage Range:
2.7V to 8V
Amplifier Case Style:
SOIC
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

TLV2264IDRG4

IC, OP-AMP, 670KHZ, SOIC-14

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2500+ $1.73

Buy

Operational Amplifier, Quad, 4 Amplifier, 1 MHz, 0.92 V/µs, 2.7V to 5.5V, TSSOP, 14 Pins

ANALOG DEVICES

436 in stock

Price for: Each

1+ $2.08 10+ $1.88 25+ $1.68 100+ $1.52 More pricing

Buy
AD8544ARUZ-REEL

IC,Operational Amplifier,QUAD,CMOS,TSSOP,14PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

2500+ $0.889 5000+ $0.874

Buy

Associated Products

Similar Products