Low

TEXAS INSTRUMENTS  TLV2362IDRE4  Operational Amplifier, Dual, 6 MHz, 2 Amplifier, 3 V/µs, ± 1V to ± 2.5V, SOIC, 8 Pins

TEXAS INSTRUMENTS TLV2362IDRE4
Technical Data Sheet (1.02MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Bandwidth:
6MHz
No. of Amplifiers:
No. of Amplifiers:
2 Amplifier
Slew Rate:
3V/µs
Supply Voltage Range:
± 1V to ± 2.5V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
Op Amp Type:
Low Voltage
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Similar Products