Low

TEXAS INSTRUMENTS  TLV2471IDG4  Operational Amplifier, Single, 1 Amplifier, 2.8 MHz, 1.4 V/µs, ± 1.35V to ± 3V, SOIC, 8 Pins

TEXAS INSTRUMENTS TLV2471IDG4
Manufacturer Part No:
TLV2471IDG4
Newark Part No.:
41M5486
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
2.8MHz
Slew Rate:
1.4V/µs
No. of Amplifiers:
Supply Voltage Range:
± 1.35V to ± 3V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Similar Products