Low

TEXAS INSTRUMENTS  TLV5625CD  Digital to Analog Converter, 8 bit, 93 kSPS, Serial, 2.7V to 5.5V, SOIC, 8 Pins

TEXAS INSTRUMENTS TLV5625CD

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
8bit
Sampling Rate:
93kSPS
Input Channel Type:
Serial
Supply Voltage Range:
2.7V to 5.5V
ADC / DAC Case Style:
SOIC
No. of Pins:
8Pins
Data Interface:
3 Wire, Serial
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
Automotive Qualifications Standard:
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.