Low

TEXAS INSTRUMENTS  TLV71728PDQNT  Fixed LDO Voltage Regulator, 1.7V to 5.5V, 215mV Dropout, 2.8Vout, 150mAout, X2SON-4

TEXAS INSTRUMENTS TLV71728PDQNT
Manufacturer Part No:
TLV71728PDQNT
Newark Part No.:
94T1808
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
1.7V
Input Voltage Max:
5.5V
Fixed Output Voltage Nom.:
2.8V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
150mA
Dropout Voltage Vdo:
215mV
LDO Regulator Case Style:
X2SON
No. of Pins:
4Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
2.8V 150mA LDO Voltage Regulators
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products