Low

TEXAS INSTRUMENTS  TLV7211IDCKR  Analog Comparator, Single, Micropower, 1, 4 µs, 2.7V to 15V, SC-70, 6 Pins

TEXAS INSTRUMENTS TLV7211IDCKR
Manufacturer Part No:
TLV7211IDCKR
Newark Part No.:
14M2339
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Comparator Type:
Micropower
No. of Comparators:
1
Response Time:
4µs
Supply Voltage Range:
2.7V to 15V
Comparator Case Style:
SC-70
No. of Pins:
6Pins
IC Output Type:
Push Pull
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor