Low

TEXAS INSTRUMENTS  TMS320VC5471ZHK  DSP, TMS32, Fixed Point, 16bit, 100 MHz, 257 Pins

TEXAS INSTRUMENTS TMS320VC5471ZHK
Manufacturer Part No:
TMS320VC5471ZHK
Newark Part No.:
80K6164
Product Range
TMS320 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

DSP Type:
Fixed Point
No. of Bits:
16bit
Frequency:
100MHz
Flash Memory Size:
-
DSP Case Style:
-
No. of Pins:
257Pins
No. of I/O's:
36I/O's
No. of MIPS:
-
Embedded Interface Type:
I2C, McBSP, SPI, UART
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Core Supply Voltage Min:
1.71V
Core Supply Voltage Max:
1.95V
Product Range:
TMS320 Series
Packaging:
Each
MSL:
MSL 3 - 168 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor