Low

TEXAS INSTRUMENTS  TPA701DGNG4  Audio Power Amplifier, AB, 1 Channel, 700 mW, 2.5V to 5.5V, MSOP, 8 Pins

TEXAS INSTRUMENTS TPA701DGNG4
Manufacturer Part No:
TPA701DGNG4
Newark Part No.:
54K1509
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Amplifier Class:
AB
No. of Channels:
1 Channel
Output Power:
700mW
Supply Voltage Range:
2.5V to 5.5V
Amplifier Case Style:
MSOP
No. of Pins:
8Pins
Load Impedance:
8ohm
Operating Temperature Min:
-40°C
Operating Temperature Max:
150°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products