Low

TEXAS INSTRUMENTS  TPS2206ADBG4  PC Card Power Interface Switch, Active Low, 2 Outputs, 13.5V, 1.4A, SSOP-30

TEXAS INSTRUMENTS TPS2206ADBG4
Technical Data Sheet (942.20KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Power Load Switch Type:
-
Input Voltage:
13.5V
Current Limit:
1.4A
On State Resistance:
2ohm
Distribution Switch Case Style:
SSOP
No. of Pins:
30Pins
Thermal Protection:
Yes
On / Enable Input Polarity:
Active Low
No. of Outputs:
2Outputs
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor