Low

TEXAS INSTRUMENTS  TPS3305-25DG4  Processor Supervisor, 2 Monitors, 2.7V-6V supply, 2.25V Threshold, Active-High/Low, SOIC-8

TEXAS INSTRUMENTS TPS3305-25DG4
Technical Data Sheet (10.06KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Threshold Voltage:
2.25V
No. of Supervisors / Monitors:
2Monitors
Supply Voltage Min:
2.7V
Supply Voltage Max:
6V
Reset Type:
Active-High, Active-Low
Digital IC Case:
SOIC
No. of Pins:
8Pins
Delay Time:
200ms
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
Supply Current:
40 µA
Supply Voltage Range:
2.7V to 6V
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

VOLTAGE SUPERVISOR, 40UA, 6V, SOIC-8

TEXAS INSTRUMENTS

175:  in stock

Price for: Each

1+ $5.07 10+ $4.49 25+ $4.19 50+ $3.96 More pricing

Buy

Associated Products