Low

TEXAS INSTRUMENTS  TPS54316PWPRG4  Synchronous Buck (Step Down) Switching Regulator, Fixed, 3V-6Vin, 3.3V/3A out, 660 kHz, HTSSOP-20

TEXAS INSTRUMENTS TPS54316PWPRG4
Manufacturer Part No:
TPS54316PWPRG4
Newark Part No.:
28K5729
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Topology:
Synchronous Buck (Step Down)
Input Voltage Min:
3V
Input Voltage Max:
6V
DC / DC Converter IC Case:
HTSSOP
No. of Pins:
20Pins
Output Current:
3A
Output Voltage Nom.:
3.3V
Switching Frequency:
660kHz
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products