Low

TPS652510EVM - 

Evaluation Module for High Current, Synchronous Step Down Three Buck Switcher, Input 4.5V to 16V

TPS652510EVM - Evaluation Module for High Current, Synchronous Step Down Three Buck Switcher, Input 4.5V to 16V
TPS652510EVM - Evaluation Module for High Current, Synchronous Step Down Three Buck Switcher, Input 4.5V to 16V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS652510EVM
Newark Part No.:
71T5473
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS652510EVM is an Evaluation Module for evaluate the operation and performance of the TPS652510, a high current synchronous step down three buck switcher. The TPS652510 PMIC is designed to provide 3, 2 and 2A continuous outputs with an operational range of 4.5 to 16V and an externally set switching frequency ranging from 300kHz to 2.2MHz, with automatic PFM/PWM operation. When the PMIC is not fully loaded, buck1 can be loaded to 3.5A and buck 2 and 3 to 2.5A. Some modifications can be made to this module to test performance at different input and output voltages, current and frequency operation.
  • 0.8V, 1% Accuracy reference
  • Continuous loading 3A (buck1), 2A (buck2 and 3)
  • Maximum current 3.5A (buck 1), 2.5A (buck2 and 3)
  • Synchronous operation, 300kHz to 2.2MHz switching frequency set by external resistor
  • External enable pins with built-in current source for easy sequencing

Applications

Test & Measurement, Industrial

Product Information

:
Texas Instruments
:
TPS652510
:
Power Management - Voltage Regulator
:
Synchronous Buck Converter
:
Eval Board TPS652510
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$27.83 $ 27.83
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $67.47
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.