Low

TEXAS INSTRUMENTS  TPS77027DBVR  Fixed LDO Voltage Regulator, 2.7V to 10V, 35mV Dropout, 2.7Vout, 50mAout, SOT-23-5

TEXAS INSTRUMENTS TPS77027DBVR
Manufacturer Part No:
TPS77027DBVR
Newark Part No.:
77C1180
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
2.7V
Output Voltage Min:
Input Voltage Max:
10V
Output Voltage Max:
Fixed Output Voltage Nom.:
2.7V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
50mA
Dropout Voltage Vdo:
35mV
LDO Regulator Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor