Low

TS3USB221DRCR - 

USB Interface, 1:2 Multiplexer/Demultiplexer Switch, USB 2.0, 2.3 V, 3.6 V, SON, 10 Pins

TS3USB221DRCR - USB Interface, 1:2 Multiplexer/Demultiplexer Switch, USB 2.0, 2.3 V, 3.6 V, SON, 10 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TS3USB221DRCR
Newark Part No.:
22M1857
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TS3USB221DRCR is a high-bandwidth Switch specially designed for the switching of high-speed USB 2.0 signals with limited USB I/Os. The wide bandwidth (1.1GHz) of this switch allows signals to pass with minimum edge and phase distortion. The device multiplexes differential outputs from an USB host device to one of two corresponding outputs. The switch is bidirectional and offers little or no attenuation of the high-speed signals at the outputs. The TS3USB221 is designed for low bit-to-bit skew and high channel to channel noise isolation and is compatible with various standards, such as high-speed USB 2.0 (480Mbps).
  • 1µA Low-power mode when OE is disabled
  • 30µA Maximum low power consumption
  • 1.1GHz Typical high bandwidth
  • 0.2Ω Ron Maximum channel match
  • 1.1GHz Typical high bandwidth
  • ESD >2000V human-body model (HBM)
  • Green product and no Sb/Br

Applications

Communications & Networking, Portable Devices, Industrial

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
1:2 Multiplexer/Demultiplexer Switch
:
USB 2.0
:
2.3V
:
3.6V
:
SON
:
10Pins
:
480Mbps
:
2 Port
:
-40°C
:
85°C
:
Cut Tape
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

1,548 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 25/06/18
$0.468 $ 0.47
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.49
25 + $1.27
50 + $1.12
100 + $0.974
250 + $0.917
500 + $0.86
1000 + $0.679
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.