Low

TEXAS INSTRUMENTS  TSC2007IPWRG4  TOUCH SCREEN CONTROLLER FULL REEL

TEXAS INSTRUMENTS TSC2007IPWRG4
Technical Data Sheet (10.11KB) EN Technical Data Sheet (1.25MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

IC Interface Type:
4 Wire, I2C, Serial
Resolution (Bits):
12bit
Supply Voltage Min:
1.2V
Supply Voltage Max:
3.6V
Controller IC Case Style:
TSSOP
No. of Pins:
16Pins
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

TOUCH SCREEN CONTROLLER IC

TEXAS INSTRUMENTS

5 in stock

Price for: Each

1+ $5.25 Promotional price 10+ $4.81 Promotional price 25+ $4.81 Promotional price 50+ $4.81 Promotional price More pricing

Buy

TOUCH SCREEN CONTROLLER FULL REEL

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2000+ $3.07

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.