Low

TEXAS INSTRUMENTS  UC3526DW  PWM CONTROLLER, SMD, 3526, SOIC18

TEXAS INSTRUMENTS UC3526DW
Manufacturer Part No:
UC3526DW
Newark Part No.:
98K2094
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Voltage:
15V
Output Voltage:
5V
Output Current:
100mA
Supply Voltage Min:
8V
Supply Voltage Max:
35V
Controller IC Case Style:
SOIC
No. of Pins:
18Pins
Frequency:
400kHz
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products