Low

TEXAS INSTRUMENTS  UC3573NG4  Pulse Width Modulator Regulator, 4.75V to 30V, 1 Output, Buck, 200kHz, DIP-8

TEXAS INSTRUMENTS UC3573NG4
Manufacturer Part No:
UC3573NG4
Newark Part No.:
98K2095
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage Min:
Supply Voltage Max:
No. of Outputs:
No. of Outputs:
Duty Cycle (%):
Controller IC Case Style:
No. of Pins:
Switching Frequency:
Topology:
Operating Temperature Min:
Operating Temperature Max:
Packaging:
Product Range:
Automotive Qualifications Standard:

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor