Low

UCD9222RGZT - 

PWM Controller, 3V-3.6V supply, 2 MHz, VQFN-48

UCD9222RGZT - PWM Controller, 3V-3.6V supply, 2 MHz, VQFN-48
UCD9222RGZT - PWM Controller, 3V-3.6V supply, 2 MHz, VQFN-48

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UCD9222RGZT
Newark Part No.:
27T6881
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The UCD9222RGZT is a two-rail synchronous buck digital Pulse Width Modulation (PWM) Controller designed for non-isolated DC/DC power applications. This device integrates dedicated circuitry for DC/DC loop management with support for up to two VID interfaces. Additionally, it has flash memory and a serial interface to support configurability, monitoring and management. Several Voltage Identification (VID) modes are supported, including a 4-bit parallel interface, a 6-bit interface and a 8-bit serial interface. It is designed to provide a wide variety of desirable features for non-isolated DC/DC converter applications while minimizing the total system component count by reducing external circuits. The solution integrates multi-loop management with sequencing, margining and tracking to optimize for total system efficiency. Additionally, loop compensation and calibration are supported without the need to add external components.
  • Fully configurable two-output non-isolated DC/DC
  • Duty-cycle resolution
  • Up to 1mV closed loop resolution
  • Supports multiple soft-start and soft-stop configurations including prebias start-up
  • Supports voltage margining and sequencing
  • Auxiliary ADC inputs
  • Multiple levels of over-current fault protection
  • External current fault inputs
  • Analog comparators monitor current sense voltage
  • Current continually digitally monitored
  • Over and under-voltage fault protection
  • Over-temperature fault protection
  • Enhanced nonvolatile memory with error correction code (ECC)
  • Device operates from a single supply with an internal regulator
  • Controller that allows operation over a wide supply voltage range
  • Supported by Fusion Digital Power™ designer, a full featured
  • PC based design tool to simulate, configure and monitor power supply performance
  • Green product and no Sb/Br

Applications

Power Management, Communications & Networking, Industrial

Product Information

:
-
:
-
:
-
:
3V
:
3.6V
:
VQFN
:
48Pins
:
2MHz
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

84 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$10.86 $ 10.86
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $10.86
10 + $9.82
25 + $9.09
50 + $8.61
100 + $8.13
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.