Low

TEXAS INSTRUMENTS  VCA2611Y/2K  Programmable/Variable Amplifier, 2 Channels, 2 Amplifier, 40 MHz, -40 °C, 85 °C, 4.75V to 5.25V

TEXAS INSTRUMENTS VCA2611Y/2K
Technical Data Sheet (1.01MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Channels:
2Channels
No. of Amplifiers:
2 Amplifier
Bandwidth:
40MHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Supply Voltage Range:
4.75V to 5.25V
Amplifier Case Style:
TQFP
No. of Pins:
48Pins
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
Rail To Rail I/O Type:
-
Gain Accuracy:
1 dB
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Similar Products