Low

XTR105UA - 

Current Sense Amplifier, Excitation and Linearization, 1 Amplifier, 50 nA, SOIC, 14 Pins, -40 °C

XTR105UA - Current Sense Amplifier, Excitation and Linearization, 1 Amplifier, 50 nA, SOIC, 14 Pins, -40 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
XTR105UA
Newark Part No.:
77C3632
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The XTR105UA is a 2-wire Current Transmitter with sensor excitation and linearization. It provides complete current excitation for platinum RTD temperature sensors and bridges, instrumentation amplifiers and current output circuitry on a single integrated circuit. Versatile linearization circuitry provides a 2nd-order correction to the RTD, typically achieving a 40:1 improvement in linearity. Instrumentation amplifier gain can be configured for a wide range of temperature or pressure measurements. Total unadjusted error of the complete current transmitter is low enough to permit use without adjustment in many applications. This includes zero output current drift, span drift and nonlinearity. The XTR105 operates on loop power-supply voltages down to 7.5V.
  • Low unadjusted error
  • Two precision current sources (800µA each)
  • Linearization
  • 2-wire RTD operation
  • Low offset drift (0.4µV/°C)
  • Low output current noise (30NAPP)
  • High PSR (110dB minimum)
  • High CMR (86dB minimum)
  • Green product and no Sb/Br

Applications

Industrial, Automation & Process Control, Test & Measurement

Warnings

IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Product Information

:
1 Amplifier
:
50nA
:
SOIC
:
14Pins
:
-40°C
:
85°C
:
-
:
7.5V
:
36V
:
250µV
:
86dB
:
Each
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

0 In stock

More stock available week commencing 09/04/18

Not Normally Stocked

Non-Cancelable / Non Returnable

More Available From Our Partner Avnet
View pricing and availability
$10.52 $ 10.52
Price for:
Each
Multiple: 50 Minimum: 100
Quantity Price
100 + $10.52
250 + $9.74
500 + $9.22
750 + $8.90
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.