Low

TC344A - 

Cable Tie Mount, 4 Way Entry Mini, Adhesive, Screw, Natural, Nylon 6.6 (Polyamide 6.6), 19.05 mm

TC344A - Cable Tie Mount, 4 Way Entry Mini, Adhesive, Screw, Natural, Nylon 6.6 (Polyamide 6.6), 19.05 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TC344A
Newark Part No.:
94F6321
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Adhesive, Screw
:
-
:
Natural
:
Nylon 6.6 (Polyamide 6.6)
:
19.05mm
:
19.05mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TC344A is a 4-way Mini Mounting Base made of nylon 6.6. It supports self-adhesive/screw mounting. It eliminates errors in pre-mounting the base with respect to its orientation to wire bundle direction.
  • UL94V-2 Flammability
  • -40 to 85°C Operating temperature range

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

PRO POWER

Cable Tie Mount, 4 Way Entry, Screw, Natural, Nylon 6.6 (Polyamide 6.6), 19.1 mm, 19.1 mm

203 in stock

Pack of 100

1+ $57.56 Web only price 5+ $35.31 Web only price 10+ $27.70 Web only price 50+ $21.62 Web only price More Less

Associated Products

Compare Selected

Related Searches

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 16/07/18
$631.91 $ 631.91
Price for:
Pack of 1000
Multiple: 1 Minimum: 1
Quantity Price
1 + $631.91
5 + $535.89
10 + $495.62
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.